onsemi Silicon Junction, Common Cathode, 8 A, 3-Pin 400 V TO-220
- RS Stock No.:
- 781-1065
- Mfr. Part No.:
- MURH840CTG
- Manufacturer:
- onsemi
Subtotal (1 pack of 5 units)*
€10.24
(exc. VAT)
€12.60
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.048 | €10.24 |
*price indicative
- RS Stock No.:
- 781-1065
- Mfr. Part No.:
- MURH840CTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Forward Current If | 8A | |
| Product Type | Silicon Junction | |
| Diode Configuration | Common Cathode | |
| Mount Type | Through Hole | |
| Sub Type | Silicon Junction | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Maximum Forward Voltage Vf | 2.2V | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 28ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.82mm | |
| Length | 10.28mm | |
| Height | 15.75mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Forward Current If 8A | ||
Product Type Silicon Junction | ||
Diode Configuration Common Cathode | ||
Mount Type Through Hole | ||
Sub Type Silicon Junction | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 400V | ||
Maximum Forward Voltage Vf 2.2V | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 28ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Operating Temperature 175°C | ||
Width 4.82mm | ||
Length 10.28mm | ||
Height 15.75mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Rectifier Diodes, 4A to 9A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi Silicon Junction 8 A, 3-Pin 400 V TO-220 MURH840CTG
- onsemi Silicon Junction 8 A, 3-Pin 200 V TO-220 MUR1620CTRG
- onsemi Silicon Junction 18 A, 3-Pin 200 V TO-263
- onsemi Silicon Junction 6 A, 3-Pin 200 V TO-252 MURD620CTT4G
- onsemi Silicon Junction 18 A, 3-Pin 200 V TO-263 MURB1620CTT4G
- onsemi Silicon Junction 400 mA, 3-Pin 250 V SOT-23 BAV23CLT1G
- DiodesZetex Silicon Junction 20 A, 3-Pin 200 V TO-220
- DiodesZetex Silicon Junction 20 A, 3-Pin 200 V TO-220 SBR20A200CT
