Nexperia Silicon Junction, Single, 250 mA, 2-Pin 300 V SC-90 BAS21J,115

Subtotal (1 reel of 3000 units)*

€99.00

(exc. VAT)

€123.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.033€99.00

*price indicative

RS Stock No.:
146-0384
Mfr. Part No.:
BAS21J,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Silicon Junction

Diode Configuration

Single

Maximum Forward Current If

250mA

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

SC-90

Pin Count

2

Peak Reverse Recovery Time trr

4ns

Maximum Forward Voltage Vf

1.1V

Maximum Power Dissipation Pd

550mW

Maximum Peak Reverse Repetitive Voltage Vrrm

300V

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

3A

Maximum Operating Temperature

150°C

Length

1.8mm

Height

800μm

Standards/Approvals

No

Series

BAS21

Width

1.35mm

Automotive Standard

No

COO (Country of Origin):
CN

Small Signal Switching Diodes, Nexperia


Features


Supports customised high density circuit designs

Low-leakage and high-voltage types available

High switching speeds

Low capacitance

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy