Nexperia Silicon Junction, Single, 250 mA, 2-Pin 300 V SC-90 BAS21J,115
- RS Stock No.:
- 781-6714
- Mfr. Part No.:
- BAS21J,115
- Manufacturer:
- Nexperia
Add 2000 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 200 units)*
€23.20
(exc. VAT)
€28.60
(inc. VAT)
- Shipping from 27 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 1800 | €0.116 | €23.20 | - |
| 2000 - 3800 | €0.105 | €21.00 | 9% |
| 4000 + | €0.093 | €18.60 | 19% |
*price indicative
- RS Stock No.:
- 781-6714
- Mfr. Part No.:
- BAS21J,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 250mA | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SC-90 | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 300V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 3A | |
| Maximum Power Dissipation Pd | 550mW | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.8mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Series | BAS21 | |
| Height | 800μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 250mA | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SC-90 | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 300V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 3A | ||
Maximum Power Dissipation Pd 550mW | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 1.8mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Series BAS21 | ||
Height 800μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Small Signal Switching Diodes, Nexperia
Features
Diodes and Rectifiers
Related links
- Nexperia Silicon Junction 250 mA115
- Nexperia Silicon Junction 250 mA115
- Nexperia Silicon Junction 250 mA115
- Nexperia Silicon Junction 250 mA, 2-Pin 125 V DO-34
- Nexperia Silicon Junction 250 mA113
- Nexperia Silicon Junction 250 mA115
- Nexperia Silicon Junction 225 mA115
- Nexperia Silicon Junction 200 mA, 2-Pin 75 V MiniMELF
