Nexperia Silicon Junction, Common Cathode, 225 mA, 3-Pin 200 V SOT-23 BAV23C,215

Subtotal (1 reel of 3000 units)*

€216.00

(exc. VAT)

€267.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 09 December 2026
  • Plus 3,000 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.072€216.00

*price indicative

RS Stock No.:
166-0043
Mfr. Part No.:
BAV23C,215
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Silicon Junction

Maximum Forward Current If

225mA

Diode Configuration

Common Cathode

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

SOT-23

Pin Count

3

Maximum Power Dissipation Pd

350mW

Maximum Forward Voltage Vf

1.25V

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

9A

Maximum Peak Reverse Repetitive Voltage Vrrm

200V

Peak Reverse Recovery Time trr

50ns

Maximum Operating Temperature

150°C

Series

BAV23C

Length

3mm

Standards/Approvals

No

Height

1.1mm

Width

1.4mm

Automotive Standard

No

COO (Country of Origin):
CN

Small Signal Switching Diodes, Nexperia


Features


Supports customised high density circuit designs

Low-leakage and high-voltage types available

High switching speeds

Low capacitance

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy