Nexperia Low Leakage Diode, Single, 215 mA, 2-Pin 75 V SOD-123 BAS116GWX
- RS Stock No.:
- 152-7167
- Mfr. Part No.:
- BAS116GWX
- Manufacturer:
- Nexperia
Get a bulk buy discount
Add 6000 more to save €24.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€234.00
(exc. VAT)
€288.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.078 | €234.00 | - |
| 6000 - 12000 | €0.074 | €222.00 | €24.00 |
| 15000 + | €0.068 | €204.00 | €150.00 |
*price indicative
- RS Stock No.:
- 152-7167
- Mfr. Part No.:
- BAS116GWX
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 215mA | |
| Product Type | Low Leakage Diode | |
| Mount Type | Surface | |
| Sub Type | Switching Diode | |
| Package Type | SOD-123 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Reverse Recovery Time trr | 3μs | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 75V | |
| Maximum Power Dissipation Pd | 600mW | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Length | 2.8mm | |
| Height | 1.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Maximum Forward Current If 215mA | ||
Product Type Low Leakage Diode | ||
Mount Type Surface | ||
Sub Type Switching Diode | ||
Package Type SOD-123 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Reverse Recovery Time trr 3μs | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 75V | ||
Maximum Power Dissipation Pd 600mW | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Length 2.8mm | ||
Height 1.3mm | ||
Automotive Standard AEC-Q101 | ||
Low leakage switching diode, Low leakage switching diode, encapsulated in an SOD123 small Surface-Mounted Device (SMD) plastic package.
High switching speed: trr = 0.8 μs
Low leakage current: IR = 3 pA
Repetitive Peak reverse voltage VRRM ≤ 85 V
Low capacitance: Cd = 2 pF
Small SMD plastic package
AEC-Q101 qualified
Low-leakage current applications
General-purpose switching
Related links
- Nexperia Low Leakage Diode 215 mA, 2-Pin 75 V SOD-123 BAS116GWX
- Nexperia Switching Diode 215 mA115
- ROHM Low Leakage Diode 215 mA, 3-Pin 75 V SOT-23
- ROHM Low Leakage Diode 215 mA, 3-Pin 75 V SOT-23 BAS116HYT116
- DiodesZetex Low Leakage Diode 2-Pin 130 V SOD-123 BAV116WQ-7-F
- DiodesZetex Low Leakage Diode 225 mA, 2-Pin 350 V SOD-123 DHVSD3004S1-7
- Vishay Switching Diode 150 mA, 2-Pin 75 V SOD-123
- DiodesZetex Switching Diode 250 mA, 2-Pin 75 V SOD-123 1N4448W-7-F
