DiodesZetex Low Leakage Diode, 215 mA, 2-Pin 130 V SOD-123 BAV116WQ-7-F
- RS Stock No.:
- 246-6673
- Mfr. Part No.:
- BAV116WQ-7-F
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€156.00
(exc. VAT)
€192.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 27 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.052 | €156.00 |
*price indicative
- RS Stock No.:
- 246-6673
- Mfr. Part No.:
- BAV116WQ-7-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Forward Current If | 215mA | |
| Product Type | Low Leakage Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 130V | |
| Peak Reverse Recovery Time trr | 3μs | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Operating Temperature | 150°C | |
| Series | BAV116WQ | |
| Length | 1.7mm | |
| Height | 3.85mm | |
| Standards/Approvals | RoHS | |
| Width | 1.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Forward Current If 215mA | ||
Product Type Low Leakage Diode | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 130V | ||
Peak Reverse Recovery Time trr 3μs | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Operating Temperature 150°C | ||
Series BAV116WQ | ||
Length 1.7mm | ||
Height 3.85mm | ||
Standards/Approvals RoHS | ||
Width 1.35mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes a Surface mount Low-leakage Diode. It is totally Lead, halogen and Antimony Free. The BAV116WQ is suitable for automotive applications requiring specific change control.
Surface mount SOD123 package ideally suited for Automated insertion Very low-leakage current
Related links
- DiodesZetex Low Leakage Diode 2-Pin 130 V SOD-123 BAV116WQ-7-F
- DiodesZetex Silicon Junction 215 mA, 2-Pin 130 V SOD-123 BAV116W-7-F
- Nexperia Low Leakage Diode 215 mA, 2-Pin 75 V SOD-123 BAS116GWX
- DiodesZetex Low Leakage Diode 225 mA, 2-Pin 350 V SOD-123 DHVSD3004S1-7
- ROHM Low Leakage Diode 215 mA, 3-Pin 75 V SOT-23
- ROHM Low Leakage Diode 215 mA, 3-Pin 75 V SOT-23 BAS116HYT116
- DiodesZetex Silicon Junction 300 mA, 2-Pin 100 V SOD-123
- Nexperia 85 V 215 mA Diode Low Leakage 3-Pin SOT-23 BAV170-7-F
