onsemi Switching Diode, Single, 1 A, 2-Pin 100 V DO-41 MUR110RLG
- RS Stock No.:
- 163-0979
- Mfr. Part No.:
- MUR110RLG
- Manufacturer:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 163-0979
- Mfr. Part No.:
- MUR110RLG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 1A | |
| Product Type | Switching Diode | |
| Sub Type | Silicon Junction | |
| Mount Type | Through Hole | |
| Package Type | DO-41 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 35ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Maximum Forward Voltage Vf | 875mV | |
| Maximum Operating Temperature | 175°C | |
| Length | 2.7mm | |
| Height | 5.2mm | |
| Width | 2.7mm | |
| Standards/Approvals | No | |
| Diameter | 2.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Maximum Forward Current If 1A | ||
Product Type Switching Diode | ||
Sub Type Silicon Junction | ||
Mount Type Through Hole | ||
Package Type DO-41 | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 35ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Maximum Forward Voltage Vf 875mV | ||
Maximum Operating Temperature 175°C | ||
Length 2.7mm | ||
Height 5.2mm | ||
Width 2.7mm | ||
Standards/Approvals No | ||
Diameter 2.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 1A to 1.5A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi Switching Diode 1 A, 2-Pin 100 V DO-41 MUR110RLG
- onsemi Switching Diode 1 A, 2-Pin 200 V DO-41
- onsemi Switching Diode 1 A, 2-Pin 200 V DO-41 1N4935G
- onsemi Switching Diode 1 A, 2-Pin 200 V DO-214BA GF1D
- onsemi Switching Diode 1 A, 2-Pin 800 V DO-214AC MRA4006T3G
- DiodesZetex Switching Diode 1 A, 2-Pin 200 V DO-41
- DiodesZetex Switching Diode 1 A, 2-Pin 50 V DO-41
- DiodesZetex Switching Diode 1 A, 2-Pin 50 V DO-41 1N4001-T
