onsemi Switching Diode, Single, 1 A, 2-Pin 800 V DO-214AC MRA4006T3G
- RS Stock No.:
- 781-5840
- Mfr. Part No.:
- MRA4006T3G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 500 more to save €6.50
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€9.50
(exc. VAT)
€11.70
(inc. VAT)
In Stock
- 5,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.095 | €9.50 | - |
| 500 - 900 | €0.082 | €8.20 | €6.50 |
| 1000 - 2400 | €0.071 | €7.10 | €24.00 |
| 2500 + | €0.062 | €6.20 | €82.50 |
*price indicative
- RS Stock No.:
- 781-5840
- Mfr. Part No.:
- MRA4006T3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 1A | |
| Product Type | Switching Diode | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | DO-214AC (SMA) | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 4.57mm | |
| Height | 2mm | |
| Standards/Approvals | No | |
| Width | 2.92mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Maximum Forward Current If 1A | ||
Product Type Switching Diode | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type DO-214AC (SMA) | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 800V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 4.57mm | ||
Height 2mm | ||
Standards/Approvals No | ||
Width 2.92mm | ||
Automotive Standard AEC-Q101 | ||
Rectifier Diodes, 1A to 1.5A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi Switching Diode 1 A, 2-Pin 800 V DO-214AC MRA4006T3G
- onsemi Switching Diode 2 A, 2-Pin 400 V DO-214AC MURA240T3G
- Vishay Switching Diode 1 A, 2-Pin 1 V DO-214AC BYV26EGP-E3/54
- Vishay Switching Diode 1 A, 2-Pin 200 V DO-214AC
- onsemi Switching Diode 1 A, 2-Pin 200 V DO-41
- onsemi Switching Diode 1 A, 2-Pin 200 V DO-41 1N4935G
- Vishay Switching Diode 1 A, 2-Pin 1 V DO-214AC BYV26EGP-E3/73
- Vishay Switching Diode 1 A, 2-Pin 200 V DO-214AC U1D-E3/5AT
