onsemi Silicon Junction, Single, 200 mA, 2-Pin 250 V SOD-323 BAS21HT1G
- RS Stock No.:
- 792-5492
- Mfr. Part No.:
- BAS21HT1G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€4.90
(exc. VAT)
€6.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 29 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | €0.049 | €4.90 |
| 500 - 900 | €0.043 | €4.30 |
| 1000 + | €0.037 | €3.70 |
*price indicative
- RS Stock No.:
- 792-5492
- Mfr. Part No.:
- BAS21HT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 200mA | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Reverse Recovery Time trr | 50ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.5A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 250V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.8mm | |
| Height | 1mm | |
| Series | BAS21 | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 200mA | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Reverse Recovery Time trr 50ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.5A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 250V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 1.8mm | ||
Height 1mm | ||
Series BAS21 | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Small Signal Switching Diodes, ON Semiconductor
Standards
Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi Silicon Junction 200 mA, 2-Pin 250 V SOD-323 BAS21HT1G
- DiodesZetex Silicon Junction 250 mA, 2-Pin 250 V SOD-323 BAV21WS-7-F
- onsemi Silicon Junction 200 mA, 2-Pin SOD-323 BAS16HT1G
- Nexperia Silicon Junction 200 mA115
- DiodesZetex Silicon Junction 400 mA, 2-Pin 250 V SOD-123 BAV21W-7-F
- onsemi Silicon Junction 200 mA, 3-Pin 250 V SOT-23 BAS21LT3G
- Nexperia Silicon Junction 250 mA115
- DiodesZetex Silicon Junction 250 mA, 2-Pin 150 V SOD-323 BAV20WS-7-F
