IXYS Silicon Junction, Single, 60 A, 3-Pin 600 V TO-247 DSEP60-06A
- RS Stock No.:
- 168-4663
- Mfr. Part No.:
- DSEP60-06A
- Manufacturer:
- IXYS
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€186.48
(exc. VAT)
€229.38
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 30 | €6.216 | €186.48 |
| 60 - 120 | €5.905 | €177.15 |
| 150 + | €5.594 | €167.82 |
*price indicative
- RS Stock No.:
- 168-4663
- Mfr. Part No.:
- DSEP60-06A
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 60A | |
| Product Type | Silicon Junction | |
| Sub Type | Silicon Junction | |
| Mount Type | Through Hole | |
| Package Type | TO-247 | |
| Pin Count | 3 | |
| Peak Reverse Recovery Time trr | 35ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Maximum Power Dissipation Pd | 330W | |
| Maximum Forward Voltage Vf | 2.04V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 5.3mm | |
| Height | 21.46mm | |
| Standards/Approvals | No | |
| Length | 16.26mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Diode Configuration Single | ||
Maximum Forward Current If 60A | ||
Product Type Silicon Junction | ||
Sub Type Silicon Junction | ||
Mount Type Through Hole | ||
Package Type TO-247 | ||
Pin Count 3 | ||
Peak Reverse Recovery Time trr 35ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Maximum Power Dissipation Pd 330W | ||
Maximum Forward Voltage Vf 2.04V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 5.3mm | ||
Height 21.46mm | ||
Standards/Approvals No | ||
Length 16.26mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS Silicon Junction 60 A, 3-Pin 600 V TO-247 DSEP60-06A
- IXYS Silicon Junction 30 A, 2-Pin 600 V TO-247 DSEP30-06A
- IXYS Silicon Junction 30 A, 2-Pin 600 V TO-247
- IXYS Silicon Junction 15 A, 2-Pin 600 V TO-220 DSEP15-06A
- IXYS Silicon Junction 30 A, 2-Pin 600 V TO-247 DSEP30-06B
- IXYS Silicon Junction 30 A, 2-Pin 600 V TO-220 DSEP29-06B
- IXYS Silicon Junction 30 A, 2-Pin 1200 V TO-247 DSEP30-12A
- Infineon Silicon Junction 30 A, 3-Pin 600 V TO-247 IDW30E60FKSA1
