STMicroelectronics Switching Diode, Common Cathode, 4 A, 3-Pin 200 V TO-252 STTH802CB-TR

Subtotal (1 reel of 2500 units)*

€567.50

(exc. VAT)

€697.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.227€567.50

*price indicative

RS Stock No.:
168-7751
Mfr. Part No.:
STTH802CB-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Common Cathode

Product Type

Switching Diode

Maximum Forward Current If

4A

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

TO-252

Pin Count

3

Maximum Peak Reverse Repetitive Voltage Vrrm

200V

Maximum Forward Voltage Vf

1.25V

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Peak Reverse Recovery Time trr

17ns

Maximum Operating Temperature

175°C

Length

6.6mm

Standards/Approvals

No

Height

2.4mm

Width

6.2mm

Automotive Standard

No

COO (Country of Origin):
CN

Rectifier Diodes, 4A to 9A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy