Taiwan Semiconductor Silicon Junction, Single, 1 A, 2-Pin 600 V Sub SMA S1JL R2

Subtotal (1 reel of 7500 units)*

€435.00

(exc. VAT)

€532.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 22,500 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
7500 +€0.058€435.00

*price indicative

RS Stock No.:
169-9317
Mfr. Part No.:
S1JL R2
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Diode Configuration

Single

Maximum Forward Current If

1A

Product Type

Silicon Junction

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

Sub SMA

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Forward Voltage Vf

1.1V

Minimum Operating Temperature

-55°C

Maximum Peak Reverse Repetitive Voltage Vrrm

600V

Peak Reverse Recovery Time trr

1.8μs

Maximum Operating Temperature

175°C

Height

1.43mm

Length

2.9mm

Width

1.9mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
TW

Rectifier Diodes, 1.5A to 2A, Taiwan Semiconductor


Diodes and Rectifiers, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy