Taiwan Semiconductor Silicon Junction, Single, 1 A, 2-Pin 600 V Sub SMA ES1JL

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€6.40

(exc. VAT)

€7.85

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,800 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
50 - 200€0.128€6.40
250 - 1200€0.099€4.95
1250 - 2450€0.092€4.60
2500 - 4950€0.09€4.50
5000 +€0.088€4.40

*price indicative

Packaging Options:
RS Stock No.:
748-5098
Distrelec Article No.:
304-29-253
Mfr. Part No.:
ES1JL
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

Silicon Junction

Diode Configuration

Single

Maximum Forward Current If

1A

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

Sub SMA

Pin Count

2

Maximum Peak Reverse Repetitive Voltage Vrrm

600V

Peak Reverse Recovery Time trr

35ns

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Forward Voltage Vf

1.7V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

1.43mm

Length

2.9mm

Width

1.9mm

Standards/Approvals

No

Automotive Standard

No

Rectifier Diodes, 1A, Taiwan Semiconductor


Diodes and Rectifiers, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy