onsemi Silicon Junction, Common Cathode, 200 mA, 3-Pin 100 V SOT-23 BAV70LT3G
- RS Stock No.:
- 170-3428
- Mfr. Part No.:
- BAV70LT3G
- Manufacturer:
- onsemi
Subtotal (1 reel of 10000 units)*
€80.00
(exc. VAT)
€100.00
(inc. VAT)
In Stock
- Plus 20,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | €0.008 | €80.00 |
*price indicative
- RS Stock No.:
- 170-3428
- Mfr. Part No.:
- BAV70LT3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 200mA | |
| Diode Configuration | Common Cathode | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Peak Reverse Recovery Time trr | 6ns | |
| Maximum Power Dissipation Pd | 225mW | |
| Maximum Operating Temperature | 150°C | |
| Height | 940μm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Width | 1.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 200mA | ||
Diode Configuration Common Cathode | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Peak Reverse Recovery Time trr 6ns | ||
Maximum Power Dissipation Pd 225mW | ||
Maximum Operating Temperature 150°C | ||
Height 940μm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Width 1.3mm | ||
Automotive Standard No | ||
Small Signal Switching Diodes, ON Semiconductor
Standards
Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi Silicon Junction 200 mA, 3-Pin 100 V SOT-23 BAV70LT3G
- onsemi Silicon Junction 200 mA, 3-Pin 100 V SOT-23 BAV70LT1G
- onsemi Diode 200 mA, 3-Pin 100 V SOT-323 BAV70WT1G
- Infineon Switching Diode 200 mA, 3-Pin 85 V SOT-23 BAV70E6327HTSA1
- onsemi Silicon Junction 400 mA, 3-Pin 250 V SOT-23 BAV23CLT1G
- onsemi Silicon Junction 200 mA, 3-Pin 100 V SOT-23
- onsemi Silicon Junction 200 mA, 3-Pin 100 V SOT-23 SBAS16LT1G
- Nexperia Silicon Junction 225 mA215
