onsemi Switching Diode, Single, 200 mA, 3-Pin 100 V SOT-23 BAS16LT1G

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 500 units)*

€12.50

(exc. VAT)

€15.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 23 November 2026
  • Plus 6,000 unit(s) shipping from 07 January 2027
  • Plus 6,000 unit(s) shipping from 17 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
500 - 500€0.025€12.50
1000 +€0.022€11.00

*price indicative

Packaging Options:
RS Stock No.:
184-4748
Mfr. Part No.:
BAS16LT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Product Type

Switching Diode

Maximum Forward Current If

200mA

Sub Type

Switching Diode

Mount Type

Surface

Package Type

SOT-23

Pin Count

3

Minimum Operating Temperature

-55°C

Peak Reverse Recovery Time trr

4ns

Maximum Forward Voltage Vf

1.25mV

Maximum Peak Reverse Repetitive Voltage Vrrm

100V

Maximum Power Dissipation Pd

300mW

Peak Non-Repetitive Forward Surge Current Ifsm

36A

Maximum Operating Temperature

150°C

Length

3.04mm

Height

1.01mm

Standards/Approvals

No

Width

1.4mm

Series

BAS16L

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The switching diode is designed for high speed switching applications. This device is housed in a SOT-23 surface mount package which is ideal for automated insertion.

S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP Capable

These Devices are Pb-Free, Halogen Free/BFR Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy