onsemi Switching Diode, Single, 200 mA, 3-Pin 200 V SOT-23 SBAS21LT1G
- RS Stock No.:
- 781-5149
- Mfr. Part No.:
- SBAS21LT1G
- Manufacturer:
- onsemi
Add 500 more to save €4.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€3.00
(exc. VAT)
€3.50
(inc. VAT)
- Plus 350 unit(s) shipping from 09 November 2026
- Plus 5,400 unit(s) shipping from 16 November 2026
- Plus 3,000 unit(s) shipping from 07 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.06 | €3.00 | - |
| 500 - 950 | €0.051 | €2.55 | €4.50 |
| 1000 + | €0.044 | €2.20 | €16.00 |
*price indicative
- RS Stock No.:
- 781-5149
- Mfr. Part No.:
- SBAS21LT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 200mA | |
| Product Type | Switching Diode | |
| Sub Type | General Purpose Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Maximum Power Dissipation Pd | 250mW | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.5A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Height | 1.01mm | |
| Length | 3.04mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Maximum Forward Current If 200mA | ||
Product Type Switching Diode | ||
Sub Type General Purpose Diode | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Maximum Power Dissipation Pd 250mW | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.5A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 200V | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Height 1.01mm | ||
Length 3.04mm | ||
Automotive Standard No | ||
Small Signal Switching Diodes, ON Semiconductor
Standards
Related links
- onsemi Switching Diode 200 mA, 3-Pin 200 V SOT-23 SBAS21LT1G
- onsemi Switching Diode 200 mA, 3-Pin 70 V SOT-23
- onsemi Switching Diode 200 mA, 3-Pin 70 V SOT-23 MMBD6050LT1G
- onsemi Switching Diode 200 mA, 3-Pin 250 V SOT-23 BAS21LT1G
- onsemi Switching Diode 200 mA, 3-Pin 100 V SOT-23 BAS16LT1G
- onsemi Switching Diode 200 mA, 3-Pin 70 V SOT-23 MMBD6100LT1G
- onsemi Switching Diode 200 mA, 3-Pin 100 V SOT-23 MMBD1201
- ROHM Switching Diode 200 mA, 3-Pin 200 V SOT-23 BAS21HYT116
