STMicroelectronics Switching Diode, Single, 2-Pin SMB STPS4S200UFN
- RS Stock No.:
- 202-4743
- Mfr. Part No.:
- STPS4S200UFN
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-4743
- Mfr. Part No.:
- STPS4S200UFN
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Product Type | Switching Diode | |
| Mount Type | Surface | |
| Package Type | SMB | |
| Pin Count | 2 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Product Type Switching Diode | ||
Mount Type Surface | ||
Package Type SMB | ||
Pin Count 2 | ||
The STMicroelectronics Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters. It has negligible switching losses.
Low forward voltage drop
Low thermal resistance
Related links
- STMicroelectronics Switching Diode 2-Pin SMB STPS4S200UFN
- STMicroelectronics Switching Diode 2-Pin SMB STPS3L60UFN
- STMicroelectronics Switching Diode 2-Pin SMB STPS5H100UFN
- STMicroelectronics Switching Diode 2-Pin SMB STPS3L40UFN
- STMicroelectronics Switching Diode 2-Pin SMB STPS3H100UFN
- DiodesZetex Switching Diode 2-Pin SMB S2M-13-F
- STMicroelectronics Switching Diode 2 A, 2-Pin 600 V DO-41 STTH2R06
- STMicroelectronics Switching Diode 8 A, 2-Pin 1200 V TO-220 STTH812FP
