STMicroelectronics Switching Diode, Single, 2-Pin SMB STPS3L60UFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
202-4815
Mfr. Part No.:
STPS3L60UFN
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Product Type

Switching Diode

Mount Type

Surface

Package Type

SMB

Pin Count

2

The STMicroelectronics Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters. It has negligible switching losses.

Low forward voltage drop

Low thermal resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy