onsemi Switching Diode, Single, 23.4 A, 3-Pin 650 V TO-252 FFSD2065B
- RS Stock No.:
- 202-7286
- Mfr. Part No.:
- FFSD2065B
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-7286
- Mfr. Part No.:
- FFSD2065B
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 23.4A | |
| Mount Type | Surface | |
| Sub Type | Silicon Carbide (SiC) Schottky Diode | |
| Package Type | TO-252 | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 763A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 2.4V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Maximum Power Dissipation Pd | 160mW | |
| Maximum Operating Temperature | 175°C | |
| Height | 10.41mm | |
| Standards/Approvals | No | |
| Length | 6.73mm | |
| Width | 2.39mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Maximum Forward Current If 23.4A | ||
Mount Type Surface | ||
Sub Type Silicon Carbide (SiC) Schottky Diode | ||
Package Type TO-252 | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 763A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 2.4V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 650V | ||
Maximum Power Dissipation Pd 160mW | ||
Maximum Operating Temperature 175°C | ||
Height 10.41mm | ||
Standards/Approvals No | ||
Length 6.73mm | ||
Width 2.39mm | ||
Automotive Standard No | ||
Silicon Carbide (SiC) Schottky Diode – EliteSiC, 20 A, 650 V, D2, DPAK
Silicon Carbide (SiC) Schottky Diode – EliteSiC, 20 A, 650 V, D2, DPAK
The ON Semiconductor silicon carbide (Sic) Schottky diodes use a completely new technology that provides superior switching performance and higher reliability compared to Silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor.
High surge current capacity
Positive temperature coefficient
Ease of paralleling
Related links
- onsemi Switching Diode 23.4 A, 3-Pin 650 V TO-252
- onsemi Switching Diode 200 A, 3-Pin 100 V SOT-23
- onsemi Switching Diode 200 A, 3-Pin 100 V SOT-23 BAS16LT3G
- onsemi Switching Diode 1 A, 2-Pin 200 V DO-214BA
- onsemi Switching Diode 2 A, 2-Pin 400 V DO-214AC
- onsemi Switching Diode 1 A, 2-Pin 200 V DO-41
- onsemi Switching Diode 1 A, 2-Pin 100 V DO-41
- onsemi Switching Diode 2 A, 2-Pin 200 V DO-214AA (SMB)
