onsemi Switching Diode, Single, 2 A, 2-Pin 400 V DO-214AC MURA240T3G

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
163-2215
Mfr. Part No.:
MURA240T3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Maximum Forward Current If

2A

Product Type

Switching Diode

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

DO-214AC (SMA)

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

35A

Minimum Operating Temperature

-65°C

Peak Reverse Recovery Time trr

65ns

Maximum Peak Reverse Repetitive Voltage Vrrm

400V

Maximum Forward Voltage Vf

1.3V

Maximum Operating Temperature

175°C

Length

4.57mm

Width

2.92mm

Height

2mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
MY

Rectifier Diodes, 2A to 3A, ON Semiconductor


Standards

Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy