ROHM Switching Diode, Isolated, 200 mA, 6-Pin 80 V SOT-363

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
218-2273
Mfr. Part No.:
UMR12NTN
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Switching Diode

Diode Configuration

Isolated

Maximum Forward Current If

200mA

Sub Type

General Purpose Diode

Mount Type

Surface

Package Type

SOT-363

Pin Count

6

Maximum Peak Reverse Repetitive Voltage Vrrm

80V

Maximum Power Dissipation Pd

150mW

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.2V

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Maximum Operating Temperature

150°C

Length

2.2mm

Height

1mm

Width

2.1mm

Standards/Approvals

No

Automotive Standard

No

The Rohm switching diode having epitaxial planar type structure. It is used in general switching application.

High reliability

Small mold type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy