ROHM Switching Diode, Isolated, 225 mA, 2-Pin 80 V SOD-323FL 1SS380VMFHTE-17

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€8.95

(exc. VAT)

€11.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 300 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
50 - 50€0.179€8.95
100 - 200€0.083€4.15
250 - 450€0.081€4.05
500 - 950€0.079€3.95
1000 +€0.065€3.25

*price indicative

Packaging Options:
RS Stock No.:
215-9554
Mfr. Part No.:
1SS380VMFHTE-17
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Forward Current If

225mA

Diode Configuration

Isolated

Product Type

Switching Diode

Mount Type

Surface

Sub Type

Switching Diode

Package Type

SOD-323FL

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.2V

Maximum Peak Reverse Repetitive Voltage Vrrm

80V

Peak Reverse Recovery Time trr

4ns

Peak Non-Repetitive Forward Surge Current Ifsm

400mA

Maximum Operating Temperature

150°C

Height

900μm

Standards/Approvals

No

Width

1.35mm

Length

2.7mm

Automotive Standard

No

The Rohm switching diode having epitaxial planar type structure. It is used in general switching application.

High reliability

Small mold type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy