ROHM Switching Diode, Isolated, 225 mA, 2-Pin 80 V SOD-323FL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
215-9553
Mfr. Part No.:
1SS380VMFHTE-17
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Forward Current If

225mA

Product Type

Switching Diode

Diode Configuration

Isolated

Mount Type

Surface

Sub Type

Switching Diode

Package Type

SOD-323FL

Pin Count

2

Maximum Peak Reverse Repetitive Voltage Vrrm

80V

Minimum Operating Temperature

-55°C

Peak Reverse Recovery Time trr

4ns

Maximum Forward Voltage Vf

1.2V

Peak Non-Repetitive Forward Surge Current Ifsm

400mA

Maximum Operating Temperature

150°C

Height

900μm

Length

2.7mm

Standards/Approvals

No

Width

1.35mm

Automotive Standard

No

The Rohm switching diode having epitaxial planar type structure. It is used in general switching application.

High reliability

Small mold type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy