ROHM Silicon Junction, Single, 300 mA, 3-Pin 600 V TO-252GE RF305BGE6STL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
223-6287
Mfr. Part No.:
RF305BGE6STL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Forward Current If

300mA

Product Type

Silicon Junction

Diode Configuration

Single

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

TO-252GE

Pin Count

3

Maximum Forward Voltage Vf

1.7V

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Maximum Peak Reverse Repetitive Voltage Vrrm

600V

Peak Reverse Recovery Time trr

30ns

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

4.7mm

Height

950μm

Standards/Approvals

RoHS

Series

RF305BGE6S

Width

2.5mm

Automotive Standard

No

The ROHM super fast recovery diode mainly used for general rectification. It has 600 V reverse voltage rating.

Low switching loss

Low forward voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy