ROHM Silicon Junction, Single, 300 mA, 3-Pin 200 V TO-252GE RFN3BGE2STL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
223-6303
Mfr. Part No.:
RFN3BGE2STL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Silicon Junction

Diode Configuration

Single

Maximum Forward Current If

300mA

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

TO-252GE

Pin Count

3

Maximum Peak Reverse Repetitive Voltage Vrrm

200V

Peak Reverse Recovery Time trr

25ns

Peak Non-Repetitive Forward Surge Current Ifsm

40A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

980mV

Maximum Operating Temperature

150°C

Height

2.3mm

Length

10mm

Width

6.6mm

Series

RFN3BGE2S

Standards/Approvals

RoHS

Automotive Standard

No

The ROHM super fast recovery diode mainly used for general rectification. It has 200 V reverse voltage rating.

Low switching loss

High current overload capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy