ROHM Silicon Junction, 2x Common Cathode Pair, 600 mA, 3-Pin 200 V TO-252GE RF601BGE2DTL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
223-6297
Mfr. Part No.:
RF601BGE2DTL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Diode Configuration

2x Common Cathode Pair

Maximum Forward Current If

600mA

Product Type

Silicon Junction

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

TO-252GE

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

930mV

Maximum Peak Reverse Repetitive Voltage Vrrm

200V

Peak Reverse Recovery Time trr

25ns

Peak Non-Repetitive Forward Surge Current Ifsm

60A

Maximum Operating Temperature

150°C

Height

2.3mm

Length

10mm

Series

RF601BGE2D

Standards/Approvals

RoHS

Width

6.6mm

Automotive Standard

No

The ROHM super fast recovery diode mainly used for general rectification. It has 200 V reverse voltage rating.

Cathode common dual type

Low switching loss

Low forward voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy