ROHM Silicon Junction, Single, 1 A, 3-Pin 600 V TO-252 RFV5BGE6STL

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€10.23

(exc. VAT)

€12.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 80 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€1.023€10.23
50 - 90€1.004€10.04
100 - 240€0.755€7.55
250 - 990€0.74€7.40
1000 +€0.528€5.28

*price indicative

Packaging Options:
RS Stock No.:
223-6311
Mfr. Part No.:
RFV5BGE6STL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Diode Configuration

Single

Maximum Forward Current If

1A

Product Type

Silicon Junction

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

TO-252

Pin Count

3

Maximum Forward Voltage Vf

1.25V

Maximum Peak Reverse Repetitive Voltage Vrrm

600V

Peak Reverse Recovery Time trr

150ns

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Operating Temperature

150°C

Length

10mm

Width

6.6mm

Height

2.3mm

Series

RFV5BGE6S

Standards/Approvals

RoHS

Automotive Standard

No

The ROHM super fast recovery diode mainly used for general rectification. It has 600 V reverse voltage rating.

Ultra low forward voltage

Low switching loss

High current overload capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy