Vishay Switching Diode, Single, 250 mA, 2-Pin 100 V DFN1006-2A BAS16L-HG3-08

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

€490.00

(exc. VAT)

€600.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10000 - 10000€0.049€490.00
20000 +€0.047€470.00

*price indicative

RS Stock No.:
231-7256
Mfr. Part No.:
BAS16L-HG3-08
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Forward Current If

250mA

Diode Configuration

Single

Product Type

Switching Diode

Sub Type

Epitaxial Planar

Mount Type

Surface

Package Type

DFN1006-2A

Pin Count

2

Peak Reverse Recovery Time trr

4ns

Maximum Peak Reverse Repetitive Voltage Vrrm

100V

Minimum Operating Temperature

-65°C

Maximum Power Dissipation Pd

1.25W

Maximum Forward Voltage Vf

1.25V

Peak Non-Repetitive Forward Surge Current Ifsm

9A

Maximum Operating Temperature

150°C

Length

1.4mm

Height

450μm

Standards/Approvals

No

Width

600μm

Automotive Standard

No

The Vishay small signal fast switching diode with leadless ultra small DFN1006-2A package with better power dissipation than SOT-23. Soldering can be checked by standard visual inspection. No X-ray inspection necessary to meet automotive AOI requirements.

Silicon epitaxial planar diode

Fast switching diode

AEC-Q101 qualified available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy