Nexperia Switching Diode, Single, 250 mA, 2-Pin 100 V SOD-323 BAS316,135
- RS Stock No.:
- 182-1850
- Mfr. Part No.:
- BAS316,135
- Manufacturer:
- Nexperia
Add 1000 more to save 25%
View bulk pricing optionsSubtotal (1 pack of 250 units)*
€12.00
(exc. VAT)
€14.75
(inc. VAT)
- 9,750 unit(s) shipping from 25 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 250 - 750 | €0.048 | €12.00 | - |
| 1000 - 1750 | €0.036 | €9.00 | 25% |
| 2000 - 4750 | €0.029 | €7.25 | 39% |
| 5000 - 7250 | €0.024 | €6.00 | 50% |
| 7500 + | €0.021 | €5.25 | 56% |
*price indicative
- RS Stock No.:
- 182-1850
- Mfr. Part No.:
- BAS316,135
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 250mA | |
| Sub Type | Switching Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 400mW | |
| Peak Reverse Recovery Time trr | 4ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.35mm | |
| Series | BAS316 | |
| Height | 1.1mm | |
| Length | 1.8mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Maximum Forward Current If 250mA | ||
Sub Type Switching Diode | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 400mW | ||
Peak Reverse Recovery Time trr 4ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Operating Temperature 150°C | ||
Width 1.35mm | ||
Series BAS316 | ||
Height 1.1mm | ||
Length 1.8mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Nexperia Switching Diode 250 mA135
- Nexperia Switching Diode 250 mA115
- Nexperia Silicon Junction 250 mA115
- Vishay Epitaxial Planar 250 mA, 2-Pin 100 V SOD-323
- DiodesZetex Silicon Junction 250 mA, 2-Pin 100 V SOD-323 BAV19WS-7-F
- Vishay Epitaxial Planar 250 mA, 2-Pin 100 V SOD-323 BAV19WS-HG3-08
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-323 MMDL914T1G
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-323 SBAS16HT1G
