ROHM Epitaxial Planar, Common Anode, 300 mA, 3-Pin 80 V SOT-323 DAP202FMT106

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
234-2940
Mfr. Part No.:
DAP202FMT106
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Diode Configuration

Common Anode

Maximum Forward Current If

300mA

Product Type

Epitaxial Planar

Mount Type

Surface

Sub Type

Epitaxial Planar

Package Type

SOT-323

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.2V

Peak Reverse Recovery Time trr

4ns

Maximum Peak Reverse Repetitive Voltage Vrrm

80V

Maximum Power Dissipation Pd

200mW

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

1mm

Width

2.1mm

Length

2.2mm

Automotive Standard

No

The RHOM DAP202FMFH series is high reliability and small mold type diode for high speed switching. High-speed switching diode for automotive, reverse voltage is 80V and current is 100mA.

High reliability

Small mold type

Ultra Low VF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy