Infineon Switching Diode, Fast Switching, 12 A, 3-Pin 1.2 kV TO-220 IDP12E120XKSA1
- RS Stock No.:
- 258-0972
- Mfr. Part No.:
- IDP12E120XKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€51.80
(exc. VAT)
€63.70
(inc. VAT)
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €1.036 | €51.80 |
| 100 - 200 | €0.849 | €42.45 |
| 250 - 450 | €0.798 | €39.90 |
| 500 - 950 | €0.766 | €38.30 |
| 1000 + | €0.735 | €36.75 |
*price indicative
- RS Stock No.:
- 258-0972
- Mfr. Part No.:
- IDP12E120XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Forward Current If | 12A | |
| Product Type | Switching Diode | |
| Diode Configuration | Fast Switching | |
| Mount Type | Surface | |
| Sub Type | Diode & Rectifiers | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Maximum Power Dissipation Pd | 96W | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Peak Reverse Recovery Time trr | 150ns | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.65V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 63A | |
| Maximum Operating Temperature | 150°C | |
| Series | IDP12E120 | |
| Standards/Approvals | IEC61249-2-21, JEDEC, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Forward Current If 12A | ||
Product Type Switching Diode | ||
Diode Configuration Fast Switching | ||
Mount Type Surface | ||
Sub Type Diode & Rectifiers | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Maximum Power Dissipation Pd 96W | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Peak Reverse Recovery Time trr 150ns | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.65V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 63A | ||
Maximum Operating Temperature 150°C | ||
Series IDP12E120 | ||
Standards/Approvals IEC61249-2-21, JEDEC, RoHS | ||
Automotive Standard No | ||
The Infineon emitter controlled silicon power diode in a TO-220 real 2-leg package displays excellent softness and VF behaviour and is qualified with a Tj(max) of 150°C. The diodes are also available halogen-free according to IEC61249-2-21.
Cooler packages and higher efficiency
Excellent EMI behaviour
Excellent trade-off between cost and performance
Low conduction losses
Related links
- Infineon Switching Diode 12 A, 3-Pin 1200 V TO-220 IDP12E120XKSA1
- Infineon Switching Diode 18 A, 3-Pin 1200 V TO-220
- Infineon Switching Diode 18 A, 3-Pin 1200 V TO-220 IDP18E120XKSA1
- STMicroelectronics Switching Diode 8 A, 2-Pin 1200 V TO-220 STTH812FP
- Infineon Switching Diode 15 A, 2-Pin 650 V TO-220
- Infineon Switching Diode 15 A, 2-Pin 650 V TO-220 IDP15E65D2XKSA1
- Infineon Switching Diode 15 A, 2-Pin 650 V TO-220 IDP15E65D1XKSA1
- Infineon Switching Diode 8 A, 2-Pin 650 V TO-220 IDP08E65D1XKSA1
