IXYS Silicon Junction, Single, 12 A, 2-Pin 1.2 kV TO-220

Subtotal (1 tube of 50 units)*

€88.80

(exc. VAT)

€109.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 250 unit(s) shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +€1.776€88.80

*price indicative

RS Stock No.:
920-0912
Mfr. Part No.:
DSEP12-12B
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

Silicon Junction

Maximum Forward Current If

12A

Diode Configuration

Single

Mount Type

Through Hole

Sub Type

Silicon Junction

Package Type

TO-220

Pin Count

2

Maximum Power Dissipation Pd

95W

Peak Reverse Recovery Time trr

35ns

Maximum Peak Reverse Repetitive Voltage Vrrm

1.2kV

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

3.25V

Peak Non-Repetitive Forward Surge Current Ifsm

90A

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

4.82mm

Length

10.66mm

Height

16.51mm

Automotive Standard

No

COO (Country of Origin):
DE

Rectifier Diodes, Ixys


Diodes and Rectifiers, Ixys


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy