Infineon Silicon Junction, Single, 30 A, 2-Pin 1.2 kV TO-220 IDP30E120XKSA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€14.28

(exc. VAT)

€17.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10€1.428€14.28
20 - 90€0.882€8.82
100 - 190€0.86€8.60
200 - 490€0.839€8.39
500 +€0.817€8.17

*price indicative

Packaging Options:
RS Stock No.:
110-7168
Mfr. Part No.:
IDP30E120XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Silicon Junction

Diode Configuration

Single

Maximum Forward Current If

30A

Sub Type

Silicon Junction

Mount Type

Through Hole

Package Type

TO-220

Pin Count

2

Maximum Forward Voltage Vf

2.15V

Maximum Peak Reverse Repetitive Voltage Vrrm

1.2kV

Minimum Operating Temperature

-55°C

Peak Reverse Recovery Time trr

380ns

Maximum Power Dissipation Pd

138W

Peak Non-Repetitive Forward Surge Current Ifsm

102A

Maximum Operating Temperature

150°C

Width

4.5mm

Height

15.95mm

Length

10.2mm

Standards/Approvals

No

Automotive Standard

No

Fast Switching Emitter Controlled Diodes, Infineon


The Infineon switching emitter controlled diodes are the Rapid 1 and the Rapid 2 families also the 600 V/1200 V Ultra-soft diodes. The diodes work in various applications from Telecom, UPS, welding, AC-DC and the Ultra-soft version works on motor drive applications up to 30 kHz.

Rapid 1 diode switches between 18kHz and 40kHz

1.35V temperature-stable forward voltage

Ideal for Power Factor Correction (PFC) topologies

The Rapid 2 diode switches between 40 kHz and 100 kHz

Low reverse recovery charge: forward voltage ratio for BiC performance

Low reverse recovery time

Low turn-on losses on the boost switch

Ultra-fast Diode 600 V/1200 V Emitter Controlled technology

Qualified according to JEDEC Standard

Good EMI behaviour

Low conduction losses

Easy paralleling

Diodes and Rectifiers, Infineon


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy