Nexperia Silicon Junction, Isolated, 215 mA, 4-Pin 75 V SOT-143 BAS28,215
- RS Stock No.:
- 484-4898
- Mfr. Part No.:
- BAS28,215
- Manufacturer:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€5.40
(exc. VAT)
€6.65
(inc. VAT)
Temporarily out of stock
- 300 unit(s) shipping from 09 December 2026
- Plus 125 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 125 | €0.216 | €5.40 |
| 150 - 725 | €0.194 | €4.85 |
| 750 + | €0.172 | €4.30 |
*price indicative
- RS Stock No.:
- 484-4898
- Mfr. Part No.:
- BAS28,215
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Isolated | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 215mA | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SOT-143 | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 75V | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Series | BAS28 | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Isolated | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 215mA | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SOT-143 | ||
Pin Count 4 | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 75V | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Series BAS28 | ||
Length 3mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Automotive Standard No | ||
RoHS Status: Exempt
Small Signal Switching Diodes, Nexperia
Features
Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance
Diodes and Rectifiers
Related links
- Nexperia Silicon Junction 215 mA215
- DiodesZetex Silicon Junction 400 mA, 4-Pin 250 V SOT-143 BAV23-7
- Nexperia Silicon Junction 215 mA, 3-Pin 75 V SOT-23
- Nexperia Silicon Junction 215 mA215
- DiodesZetex Silicon Junction 250 mA, 4-Pin 600 V SOT-143
- DiodesZetex Silicon Junction 250 mA, 4-Pin 600 V SOT-143 BAW101-7
- DiodesZetex Silicon Junction 215 mA, 6-Pin 75 V SOT-563 BAV99BRVA-7
- Nexperia Switching Diode 215 mA235
