DiodesZetex Silicon Junction, 2x Series Pair, 215 mA, 6-Pin 75 V SOT-563 BAV99BRVA-7

Subtotal (1 pack of 25 units)*

€6.15

(exc. VAT)

€7.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.246€6.15

*price indicative

Packaging Options:
RS Stock No.:
770-5250
Mfr. Part No.:
BAV99BRVA-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Silicon Junction

Diode Configuration

2x Series Pair

Maximum Forward Current If

215mA

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

SOT-563

Pin Count

6

Maximum Peak Reverse Repetitive Voltage Vrrm

75V

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Minimum Operating Temperature

-65°C

Peak Reverse Recovery Time trr

4ns

Maximum Power Dissipation Pd

350mW

Maximum Forward Voltage Vf

1.25V

Maximum Operating Temperature

150°C

Width

1.25mm

Height

600μm

Series

BAV99BRV/VA

Standards/Approvals

No

Length

1.7mm

Automotive Standard

No

COO (Country of Origin):
CN

Small Signal Switching Diodes, Diodes Inc


Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy