onsemi Diode, Single, 1 A, 2-Pin 600 V DO-214AC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2500 units)*

€172.50

(exc. VAT)

€212.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2500 - 5000€0.069€172.50
7500 +€0.067€167.50

*price indicative

RS Stock No.:
649-0926
Mfr. Part No.:
MRA4005T3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Forward Current If

1A

Product Type

Diode

Diode Configuration

Single

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

DO-214AC (SMA)

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Peak Reverse Repetitive Voltage Vrrm

600V

Maximum Forward Voltage Vf

1.18V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

2.6mm

Height

2mm

Length

4.32mm

Standards/Approvals

No

Automotive Standard

No

Rectifier Diodes, 1A to 1.5A, ON Semiconductor


Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy