onsemi Silicon Junction, Common Cathode, 18 A, 3-Pin 200 V TO-263 MURB1620CTT4G
- RS Stock No.:
- 688-0524
- Mfr. Part No.:
- MURB1620CTT4G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€3.34
(exc. VAT)
€4.10
(inc. VAT)
Last RS stock
- Final 516 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €1.67 | €3.34 |
| 20 - 198 | €1.435 | €2.87 |
| 200 + | €1.25 | €2.50 |
*price indicative
- RS Stock No.:
- 688-0524
- Mfr. Part No.:
- MURB1620CTT4G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Common Cathode | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 18A | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 975mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Peak Reverse Recovery Time trr | 35ns | |
| Maximum Operating Temperature | 175°C | |
| Width | 9.65mm | |
| Length | 10.29mm | |
| Standards/Approvals | No | |
| Height | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Common Cathode | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 18A | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 975mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 200V | ||
Peak Reverse Recovery Time trr 35ns | ||
Maximum Operating Temperature 175°C | ||
Width 9.65mm | ||
Length 10.29mm | ||
Standards/Approvals No | ||
Height 4.83mm | ||
Automotive Standard No | ||
Rectifier Diodes, 10A to 30A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi Silicon Junction 18 A, 3-Pin 200 V TO-263
- onsemi Silicon Junction 6 A, 3-Pin 200 V TO-252 MURD620CTT4G
- onsemi Silicon Junction 200 mA, 3-Pin 100 V SOT-23 BAV70LT3G
- onsemi Silicon Junction 200 mA, 3-Pin 100 V SOT-23 BAV70LT1G
- onsemi Silicon Junction 8 A, 3-Pin 400 V TO-220
- onsemi Silicon Junction 8 A, 3-Pin 400 V TO-220 MURH840CTG
- onsemi Silicon Junction 150 mA, 3-Pin 80 V SC-70 M1MA142WKT1G
- onsemi Silicon Junction 400 mA, 3-Pin 250 V SOT-23 BAV23CLT1G
