DiodesZetex Silicon Junction, 300 mA, 6-Pin 75 V SC-88 BAV756DW-7-F

Subtotal (1 pack of 50 units)*

€11.45

(exc. VAT)

€14.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,600 unit(s) ready to ship from another location
  • Plus 3,000 unit(s) shipping from 12 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€0.229€11.45

*price indicative

Packaging Options:
RS Stock No.:
751-3474
Mfr. Part No.:
BAV756DW-7-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Maximum Forward Current If

300mA

Product Type

Silicon Junction

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

SC-88

Pin Count

6

Minimum Operating Temperature

-65°C

Maximum Power Dissipation Pd

200mW

Peak Non-Repetitive Forward Surge Current Ifsm

2A

Peak Reverse Recovery Time trr

4ns

Maximum Peak Reverse Repetitive Voltage Vrrm

75V

Maximum Forward Voltage Vf

1.25V

Maximum Operating Temperature

150°C

Height

1mm

Length

2.2mm

Series

BAV756DW

Width

1.35mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

Small Signal Switching Diodes, Diodes Inc


Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy