DiodesZetex Silicon Junction, Isolated, 300 mA, 6-Pin 75 V SC-88 BAS16TW-7-F
- RS Stock No.:
- 751-3310
- Mfr. Part No.:
- BAS16TW-7-F
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 50 units)*
€10.10
(exc. VAT)
€12.40
(inc. VAT)
In Stock
- 14,350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.202 | €10.10 |
*price indicative
- RS Stock No.:
- 751-3310
- Mfr. Part No.:
- BAS16TW-7-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Isolated | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 300mA | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SC-88 | |
| Pin Count | 6 | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 75V | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.2mm | |
| Height | 1mm | |
| Series | MMBD4148TW/BAS16TW | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Isolated | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 300mA | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SC-88 | ||
Pin Count 6 | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 75V | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Operating Temperature 150°C | ||
Length 2.2mm | ||
Height 1mm | ||
Series MMBD4148TW/BAS16TW | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Silicon Junction 300 mA, 6-Pin 75 V SC-88 BAS16TW-7-F
- DiodesZetex Silicon Junction 300 mA, 6-Pin 75 V SC-88 MMBD4148TW-7-F
- DiodesZetex Silicon Junction 6-Pin 75 V SC-88 BAV756DW-7-F
- onsemi Silicon Junction 100 mA, 6-Pin 80 V SC-88 HN2D02FUTW1T1G
- DiodesZetex Silicon Junction 300 mA, 3-Pin 75 V SC-70 BAS16W-7-F
- ROHM Silicon Junction 300 mA, 6-Pin 80 V SOT-457 IMN10T108
- ROHM Silicon Junction 300 mA, 6-Pin 80 V SOT-457
- DiodesZetex Silicon Junction 160 mA, 6-Pin 85 V SC-88 BAV199DW-7-F
