Nexperia Silicon Junction, Single, 215 mA, 2-Pin 100 V SOD-882 BAS16LD,315
- RS Stock No.:
- 792-0771
- Mfr. Part No.:
- BAS16LD,315
- Manufacturer:
- Nexperia
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 8000)
€264.00
(exc. VAT)
€324.72
(inc. VAT)
- RS Stock No.:
- 792-0771
- Mfr. Part No.:
- BAS16LD,315
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 215mA | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SOD-882 | |
| Pin Count | 2 | |
| Maximum Power Dissipation Pd | 250mW | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Operating Temperature | 150°C | |
| Height | 400μm | |
| Length | 1.05mm | |
| Standards/Approvals | No | |
| Width | 650μm | |
| Series | BAS16LD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Maximum Forward Current If 215mA | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SOD-882 | ||
Pin Count 2 | ||
Maximum Power Dissipation Pd 250mW | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Operating Temperature 150°C | ||
Height 400μm | ||
Length 1.05mm | ||
Standards/Approvals No | ||
Width 650μm | ||
Series BAS16LD | ||
Automotive Standard No | ||
Small Signal Switching Diodes, Nexperia
Features
Diodes and Rectifiers
Related links
- Nexperia Silicon Junction 215 mA315
- Nexperia Silicon Junction 215 mA315
- Nexperia Silicon Junction 215 mA115
- Nexperia Silicon Junction 215 mA115
- Nexperia Silicon Junction 215 mA235
- Nexperia Silicon Junction 250 mA115
- DiodesZetex Silicon Junction 215 mA, 2-Pin 130 V SOD-123 BAV116W-7-F
- Nexperia Silicon Junction 215 mA, 3-Pin 75 V SOT-23

