DiodesZetex Switching Diode, Single, 5 A, 2-Pin 400 V SMC S5GC-13-F
- RS Stock No.:
- 751-4828
- Mfr. Part No.:
- S5GC-13-F
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€3.35
(exc. VAT)
€4.12
(inc. VAT)
In Stock
- 3,040 unit(s) ready to ship from another location
- Plus 4,770 unit(s) shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.335 | €3.35 |
| 100 - 140 | €0.179 | €1.79 |
| 150 - 740 | €0.173 | €1.73 |
| 750 - 1490 | €0.166 | €1.66 |
| 1500 + | €0.163 | €1.63 |
*price indicative
- RS Stock No.:
- 751-4828
- Mfr. Part No.:
- S5GC-13-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Switching Diode | |
| Maximum Forward Current If | 5A | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SMC | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Forward Voltage Vf | 1.15V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Height | 2.3mm | |
| Length | 7.11mm | |
| Series | S5AC - S5MC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Switching Diode | ||
Maximum Forward Current If 5A | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SMC | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Forward Voltage Vf 1.15V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 400V | ||
Maximum Operating Temperature 150°C | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Height 2.3mm | ||
Length 7.11mm | ||
Series S5AC - S5MC | ||
Automotive Standard No | ||
Rectifier Diodes, 2A to 40A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Switching Diode 5 A, 2-Pin 400 V SMC
- DiodesZetex Switching Diode 5 A, 2-Pin 100 V SMC
- DiodesZetex Switching Diode 5 A, 2-Pin 200 V SMC
- DiodesZetex Switching Diode 5 A, 2-Pin 1000 V SMC
- DiodesZetex Switching Diode 5 A, 2-Pin 200 V SMC S5DC-13-F
- DiodesZetex Switching Diode 5 A, 2-Pin 1000 V SMC S5MC-13-F
- DiodesZetex Switching Diode 5 A, 2-Pin 100 V SMC S5BC-13-F
- DiodesZetex Switching Diode 3 A, 2-Pin 400 V SMB
