DiodesZetex Switching Diode, Common Cathode, 20 A, 3-Pin 150 V ITO-220AB SBR20150CTFP
- RS Stock No.:
- 751-4887
- Mfr. Part No.:
- SBR20150CTFP
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€10.57
(exc. VAT)
€13.00
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €1.057 | €10.57 |
| 100 - 240 | €0.951 | €9.51 |
| 250 + | €0.846 | €8.46 |
*price indicative
- RS Stock No.:
- 751-4887
- Mfr. Part No.:
- SBR20150CTFP
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Common Cathode | |
| Maximum Forward Current If | 20A | |
| Product Type | Switching Diode | |
| Sub Type | Silicon Junction | |
| Mount Type | Through Hole | |
| Package Type | ITO-220AB | |
| Pin Count | 3 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Forward Voltage Vf | 880mV | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.31mm | |
| Standards/Approvals | RoHS, UL 94V-0 (Case Material Flammability) | |
| Height | 16.07mm | |
| Width | 4.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Common Cathode | ||
Maximum Forward Current If 20A | ||
Product Type Switching Diode | ||
Sub Type Silicon Junction | ||
Mount Type Through Hole | ||
Package Type ITO-220AB | ||
Pin Count 3 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 150V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Forward Voltage Vf 880mV | ||
Maximum Operating Temperature 175°C | ||
Length 10.31mm | ||
Standards/Approvals RoHS, UL 94V-0 (Case Material Flammability) | ||
Height 16.07mm | ||
Width 4.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Performance Rectifiers, SBR (Super Barrier Rectifier), Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Switching Diode 20 A, 3-Pin 150 V ITO-220AB SBR20150CTFP
- DiodesZetex Switching Diode 10 A, 3-Pin 40 V TO-263
- DiodesZetex Switching Diode 225 mA, 3-Pin 350 V SOT-23
- DiodesZetex Switching Diode 10 A, 3-Pin 40 V TO-263 SBR1040CTB
- DiodesZetex Switching Diode 30 A, 3-Pin 100 V TO-263 SBR30A100CTB-13
- DiodesZetex Switching Diode 40 A, 3-Pin 300 V TO-220 SBR40U300CT
- DiodesZetex Switching Diode 225 mA, 3-Pin 350 V SOT-23 MMBD3004C-7-F
- DiodesZetex 300 V Rectifier & Schottky Diode 3-Pin ITO-220AB
