DiodesZetex Switching Diode, Common Cathode, 40 A, 3-Pin 300 V TO-220 SBR40U300CT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.08

(exc. VAT)

€3.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 21 October 2026
  • Plus 50 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€3.08
5 - 9€3.00
10 +€2.93

*price indicative

Packaging Options:
RS Stock No.:
751-4916
Mfr. Part No.:
SBR40U300CT
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Common Cathode

Product Type

Switching Diode

Maximum Forward Current If

40A

Mount Type

Through Hole

Sub Type

Silicon Junction

Package Type

TO-220

Pin Count

3

Maximum Peak Reverse Repetitive Voltage Vrrm

300V

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

890mV

Peak Non-Repetitive Forward Surge Current Ifsm

235A

Peak Reverse Recovery Time trr

50ns

Maximum Operating Temperature

175°C

Width

4.82mm

Standards/Approvals

No

Height

16.51mm

Length

10.66mm

Automotive Standard

No

Performance Rectifiers, SBR (Super Barrier Rectifier), Diodes Inc


Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy