onsemi Silicon Junction, Single, 1 A, 2-Pin 600 V DO-214AC ES1J
- RS Stock No.:
- 761-3600
- Mfr. Part No.:
- ES1J
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€5.38
(exc. VAT)
€6.60
(inc. VAT)
In Stock
- 325 unit(s) ready to ship from another location
- Plus 4,575 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.215 | €5.38 |
| 100 - 225 | €0.185 | €4.63 |
| 250 - 475 | €0.161 | €4.03 |
| 500 - 975 | €0.141 | €3.53 |
| 1000 + | €0.129 | €3.23 |
*price indicative
- RS Stock No.:
- 761-3600
- Mfr. Part No.:
- ES1J
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 1A | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | DO-214AC | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.7V | |
| Maximum Power Dissipation Pd | 1.47W | |
| Peak Reverse Recovery Time trr | 35ns | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.44mm | |
| Standards/Approvals | No | |
| Width | 2.9mm | |
| Length | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 1A | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type DO-214AC | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.7V | ||
Maximum Power Dissipation Pd 1.47W | ||
Peak Reverse Recovery Time trr 35ns | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Maximum Operating Temperature 150°C | ||
Height 2.44mm | ||
Standards/Approvals No | ||
Width 2.9mm | ||
Length 4.6mm | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 1.5A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Related links
- onsemi Silicon Junction 1 A, 2-Pin 600 V DO-214AC ES1J
- onsemi Silicon Junction 1 A, 2-Pin 600 V DO-214AC RS1J
- onsemi Silicon Junction 1 A, 2-Pin 600 V DO-214AC S1J
- onsemi Silicon Junction 1 A, 2-Pin 600 V DO-214AA ES3J
- onsemi Silicon Junction 1 A, 2-Pin 400 V DO-214AC S1G
- onsemi Silicon Junction 1 A, 2-Pin 100 V DO-214AC S1B
- Taiwan Semiconductor Silicon Junction 2 A, 2-Pin 600 V DO-214AC ES2JA R3
- onsemi Silicon Junction 4 A, 2-Pin 600 V DO-201AD MUR460RLG
