IXYS Silicon Junction, Single, 30 A, 2-Pin 1.2 kV TO-220 DSEP29-12A

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€11.90

(exc. VAT)

€14.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 02 November 2026
  • Plus 2 unit(s) shipping from 09 November 2026
  • Plus 50 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 24€5.95€11.90
26 +€5.28€10.56

*price indicative

Packaging Options:
RS Stock No.:
761-4072
Distrelec Article No.:
304-45-325
Mfr. Part No.:
DSEP29-12A
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Diode Configuration

Single

Product Type

Silicon Junction

Maximum Forward Current If

30A

Sub Type

Silicon Junction

Mount Type

Through Hole

Package Type

TO-220

Pin Count

2

Maximum Power Dissipation Pd

165W

Peak Reverse Recovery Time trr

40ns

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Maximum Peak Reverse Repetitive Voltage Vrrm

1.2kV

Maximum Forward Voltage Vf

2.75V

Maximum Operating Temperature

175°C

Width

4.82mm

Standards/Approvals

No

Length

10.66mm

Height

16.51mm

Automotive Standard

No

Rectifier Diodes, Ixys


Diodes and Rectifiers, Ixys


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy