IXYS Silicon Junction, Single, 8 A, 2-Pin 1.2 kV TO-220
- RS Stock No.:
- 761-4120
- Distrelec Article No.:
- 302-53-225
- Mfr. Part No.:
- DSEP8-12A
- Manufacturer:
- IXYS
Subtotal (1 unit)*
€2.95
(exc. VAT)
€3.63
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.95 |
*price indicative
- RS Stock No.:
- 761-4120
- Distrelec Article No.:
- 302-53-225
- Mfr. Part No.:
- DSEP8-12A
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 8A | |
| Diode Configuration | Single | |
| Mount Type | Through Hole | |
| Sub Type | Silicon Junction | |
| Package Type | TO-220 | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 40ns | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Maximum Power Dissipation Pd | 60W | |
| Maximum Forward Voltage Vf | 2.94V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 4.82mm | |
| Length | 10.66mm | |
| Height | 16.51mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 8A | ||
Diode Configuration Single | ||
Mount Type Through Hole | ||
Sub Type Silicon Junction | ||
Package Type TO-220 | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 40ns | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Maximum Power Dissipation Pd 60W | ||
Maximum Forward Voltage Vf 2.94V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 4.82mm | ||
Length 10.66mm | ||
Height 16.51mm | ||
Automotive Standard No | ||
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS Silicon Junction 8 A, 2-Pin 1200 V TO-220 DSEP8-12A
- IXYS Silicon Junction 12 A, 2-Pin 1200 V TO-220
- IXYS Silicon Junction 30 A, 2-Pin 1200 V TO-220
- IXYS Silicon Junction 30 A, 2-Pin 1200 V TO-220 DSEP29-12A
- IXYS Silicon Junction 12 A, 2-Pin 1200 V TO-220 DSEP12-12A
- IXYS Silicon Junction 12 A, 2-Pin 1200 V TO-220 DSEP12-12B
- IXYS Silicon Junction 30 A, 2-Pin 1200 V TO-247 DSEP30-12A
- Infineon Silicon Junction 30 A, 2-Pin 1200 V TO-220 IDP30E120XKSA1
