onsemi Silicon Junction, Single, 2 A, 2-Pin 400 V DO-214AC MURA140T3G

Subtotal (1 tape of 25 units)*

€8.20

(exc. VAT)

€10.08

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,825 unit(s), ready to ship from another location
Units
Per unit
Per Tape*
25 +€0.328€8.20

*price indicative

Packaging Options:
RS Stock No.:
781-1030
Mfr. Part No.:
MURA140T3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Silicon Junction

Diode Configuration

Single

Maximum Forward Current If

2A

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

DO-214AC

Pin Count

2

Maximum Forward Voltage Vf

1.1V

Peak Reverse Recovery Time trr

65ns

Maximum Peak Reverse Repetitive Voltage Vrrm

400V

Peak Non-Repetitive Forward Surge Current Ifsm

35A

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Width

2.92mm

Height

2.05mm

Length

4.57mm

Standards/Approvals

No

Automotive Standard

No

Rectifier Diodes, 2A to 3A, ON Semiconductor


Standards

Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy