onsemi Silicon Junction, Single, 2 A, 2-Pin 400 V DO-214AC MURA260T3G

Subtotal (1 reel of 5000 units)*

€660.00

(exc. VAT)

€810.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.132€660.00

*price indicative

RS Stock No.:
145-4728
Mfr. Part No.:
MURA260T3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Silicon Junction

Diode Configuration

Single

Maximum Forward Current If

2A

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

DO-214AC

Pin Count

2

Maximum Peak Reverse Repetitive Voltage Vrrm

400V

Peak Reverse Recovery Time trr

75ns

Maximum Forward Voltage Vf

1.45V

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Operating Temperature

175°C

Length

4.57mm

Standards/Approvals

No

Width

2.92mm

Height

2.05mm

Automotive Standard

No

COO (Country of Origin):
MY

Rectifier Diodes, 2A to 3A, ON Semiconductor


Standards

Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy