onsemi Silicon Junction, Single, 1.5 A, 2-Pin 400 V DO-214AA (SMB) MRS1504T3G
- RS Stock No.:
- 781-5859
- Mfr. Part No.:
- MRS1504T3G
- Manufacturer:
- onsemi
Subtotal (1 pack of 50 units)*
€5.15
(exc. VAT)
€6.35
(inc. VAT)
Limited stock
- 400 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.103 | €5.15 |
*price indicative
- RS Stock No.:
- 781-5859
- Mfr. Part No.:
- MRS1504T3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 1.5A | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | DO-214AA (SMB) | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.04V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.95mm | |
| Height | 2.27mm | |
| Length | 4.6mm | |
| Standards/Approvals | UL 94 V-0 | |
| Series | MRS1504T3G | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 1.5A | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type DO-214AA (SMB) | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.04V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 400V | ||
Maximum Operating Temperature 150°C | ||
Width 3.95mm | ||
Height 2.27mm | ||
Length 4.6mm | ||
Standards/Approvals UL 94 V-0 | ||
Series MRS1504T3G | ||
Automotive Standard AEC-Q101 | ||
Rectifier Diodes, 1A to 1.5A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi Silicon Junction 1.5 A, 2-Pin 400 V DO-214AA (SMB) MRS1504T3G
- onsemi Silicon Junction 2 A, 2-Pin 400 V DO-214AA MURS360BT3G
- onsemi Silicon Junction 2 A, 2-Pin 400 V DO-214AA MURS360T3G
- onsemi Silicon Junction 2 A, 2-Pin 400 V DO-214AC
- onsemi Silicon Junction 2 A, 2-Pin 400 V DO-214AC MURA140T3G
- onsemi Silicon Junction 1 A, 2-Pin 400 V DO-214AC S1G
- onsemi Silicon Junction 2 A, 2-Pin 400 V DO-214AC MURA260T3G
- onsemi Silicon Junction 2 A, 2-Pin 50 V DO-214AA
