onsemi Silicon Junction, Single, 2 A, 2-Pin 400 V DO-214AC MURA260T3G
- RS Stock No.:
- 781-1046
- Mfr. Part No.:
- MURA260T3G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save €4.10
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€7.45
(exc. VAT)
€9.18
(inc. VAT)
Temporarily out of stock
- Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.298 | €7.45 | - |
| 100 - 225 | €0.257 | €6.43 | €4.10 |
| 250 - 475 | €0.223 | €5.58 | €18.75 |
| 500 - 975 | €0.196 | €4.90 | €51.00 |
| 1000 + | €0.178 | €4.45 | €120.00 |
*price indicative
- RS Stock No.:
- 781-1046
- Mfr. Part No.:
- MURA260T3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Forward Current If | 2A | |
| Diode Configuration | Single | |
| Product Type | Silicon Junction | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.45V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Recovery Time trr | 75ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.05mm | |
| Length | 4.57mm | |
| Width | 2.92mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Forward Current If 2A | ||
Diode Configuration Single | ||
Product Type Silicon Junction | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 400V | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.45V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Recovery Time trr 75ns | ||
Maximum Operating Temperature 175°C | ||
Height 2.05mm | ||
Length 4.57mm | ||
Width 2.92mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Rectifier Diodes, 2A to 3A, ON Semiconductor
Standards
Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi Silicon Junction 2 A, 2-Pin 400 V DO-214AC MURA260T3G
- onsemi Silicon Junction 2 A, 2-Pin 400 V DO-214AC
- onsemi Silicon Junction 2 A, 2-Pin 400 V DO-214AC MURA140T3G
- onsemi Silicon Junction 2 A, 2-Pin 100 V DO-214AC MURA110T3G
- onsemi Silicon Junction 2 A, 2-Pin 200 V DO-214AC MURA220T3G
- onsemi Silicon Junction 2 A, 2-Pin 150 V DO-214AC MURA115T3G
- onsemi Silicon Junction 2 A, 2-Pin 150 V DO-214AC MURA120T3G
- onsemi Silicon Junction 2 A, 2-Pin 400 V DO-214AA MURS360T3G
